Pilz 542100

Pilz Rfid Safety Switch 2 Safe Sc Outputs, 8-PIN M8 Male Connector, IP67, Switching Distance 11MM
$ 221.45

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pilz 542100 provided by its distributors.

PILZ RFID SAFETY SWITCH 2 SAFE SC OUTPUTS, 8-PIN M8 MALE CONNECTOR, IP67, SWITCHING DISTANCE 11MM
Buy the Pilz 542100 - a genuine Pilz industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Pilz 542100 is a direct drop-in replacement for existing installations and ships ready for integration.
Switch Type = Safety Switch Set / Supply Voltage - DC V = 24 / Sensor Type = Transponder / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polycarbonate / Housing Material = Polyamide / Termination Type = Connector, M8, 8-Pin, Male / Protection Rating = IP66 / Protection Rating = IP67 / Series = 542 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)