Pilz 541053

Pilz Rfid Safety Switch, 2 Safe Sc Outputs, 5 Pin, M12 Male, 1 Actuation Direction
$ 140.23

Price and Stock

Inventory History

3 month trend:
+55.09%

Descriptions

Descriptions of Pilz 541053 provided by its distributors.

PILZ RFID SAFETY SWITCH, 2 SAFE SC OUTPUTS, 5 PIN, M12 MALE, 1 ACTUATION DIRECTION
Motor circuit breaker, TeSys GV2, 3P, 17-23 A, thermal magnetic, screw clamp terminals
PSEN CS3.1N 1 SWITCH RFiD Safety Switch
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Switch Type = Safety Switch / Actuator Type = Coded / Supply Voltage - DC V = 24 / Switching Distance mm = 8 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Connector, M12, 5-Pin / Protection Rating = IP6K9K / Series = 541 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)