Pilz 540200

Pilz Safety Switch, 2 Safe Sc Outputs, 8 Pin, M12, Male, 4 Actuation Direction, 21MM Distance
$ 343.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 540200.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+31.25%

Descriptions

Descriptions of Pilz 540200 provided by its distributors.

PILZ SAFETY SWITCH, 2 SAFE SC OUTPUTS, 8 PIN, M12, MALE, 4 ACTUATION DIRECTION, 21MM DISTANCE
SWITCH, SAFETY CODED, 2NO/2NC, 24V; Product Range: -; Contact Configuration: DPST-NO, DPST-NC; Switch Terminals: Connector; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 24V; Contac
Buy the Pilz 540200 Safety Device - an industrial safety component providing personnel protection and machine safeguarding per international safety standards. Features SIL-rated operation, reliable monitoring, and standard safety system integration. The Pilz 540200 is a direct replacement for existing installations.

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)