Pilz 540050

Safety Switch, 24VDC, Rfid, 2 Safe Semiconductor Outputs, M12 Male Connector, 8PIN
$ 213.37

Price and Stock

Inventory History

3 month trend:
+28.74%

Descriptions

Descriptions of Pilz 540050 provided by its distributors.

SAFETY SWITCH, 24VDC, RFID, 2 SAFE SEMICONDUCTOR OUTPUTS, M12 MALE CONNECTOR, 8PIN
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
TeSys D contactor - 3P(3 NO) - AC-3 -
Switch Type = Safety Switch / Actuator Type = Coded / Supply Voltage - DC V = 24 / Switching Distance mm = 15 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Connector, M12, 8-Pin / Protection Rating = IP67 / Number of Approach Directions = 4 / Series = 540 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)