Pilz 540000

Safety Switch & Actuator, Psencode, Non-contact, Rfid, 15MM Range, M12 8 Pin Connector
$ 226.135

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 540000.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-2.42%

Supply Chain

Introduction Date2017-04-19

Descriptions

Descriptions of Pilz 540000 provided by its distributors.

SAFETY SWITCH & ACTUATOR, PSENCODE, NON-CONTACT, RFID, 15MM RANGE, M12 8 PIN CONNECTOR
Motor circuit breaker, TeSys GV2, 3P, 0.25-0.4 A, thermal magnetic, screw clamp terminals
SWITCH, SAFETY CODED, 2NO/2NC, 24V
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SWITCH, SAFETY CODED, 2NO/2NC, 24V; Product Range: -; Contact Configuration: DPST-NO, DPST-NC; Switch Terminals: Connector; Contact Voltage AC Max: -; Contact Current AC Max: -; IP Rating: -; Contact Voltage DC Max: 24V; Contac
Switch Type = Safety Switch / Actuator Type = Coded / Supply Voltage - DC V = 24 / Switching Distance mm = 15 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Connector, M12, 8-Pin / Protection Rating = IP67 / Number of Approach Directions = 4 / Series = 540 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)