Switch Type = Safety Switch Set / Actuator Type = Threaded / Supply Voltage - DC V = 24 / Switching Distance mm = 8 / Housing Material = Polycarbonate / Termination Type = Connector, M8, Male, 4-Pin / Protection Rating = IP65 / Protection Rating = IP67 / Series = 504 Series
Buy the Pilz 504223 - a genuine Pilz industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Pilz 504223 is a direct drop-in replacement for existing installations and ships ready for integration.