Piher PTC10MV10-103A2020-

Potentiometer, 10 Mm - Ceramic Potentiometer Tht, 10K0.2TOP Adjustment"
$ 0.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PTC10MV10-103A2020-.

TME

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

Descriptions

Descriptions of Piher PTC10MV10-103A2020- provided by its distributors.

POTENTIOMETER,10 MM - CERAMIC POTENTIOMETER THT,10K0.2TOP ADJUSTMENT"
TRIMMER, 10K, 0.33W, 1TURN; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: PTC-10 Series; Power Rating: 330mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm
Trimmer, 10K, 0.33W, 1Turn; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:Ptc-10 Series; Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PTC10MV10-103A2020-

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA