Piher PT15NH05-104A2020-S

Potentiometer, Carbon, 0.25W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
$ 0.405
Production

Price and Stock

Inventory History

3 month trend:
-64.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Piher PT15NH05-104A2020-S provided by its distributors.

Potentiometer, Carbon, 0.25W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TRIMMER, 100K, 0.25W, 1TURN ROHS COMPLIANT: YES
Trimmer Side Adjust P5/10 100K
Resistance kOhm = 100 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PT15 / Diameter mm = 15 / Height mm = 17.5

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT15NH05-104A2020--S