Piher PS6KV50-104A3030-I-PM

6MM SMD Sensor Potentiometer.
$ 0.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PS6KV50-104A3030-I-PM.

Electro Sonic

Datasheet8 pages1 year ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Piher PS6KV50-104A3030-I-PM provided by its distributors.

6MM SMD SENSOR POTENTIOMETER.
TRIMMER, 100K, 0.1W, 1TURN; Trimmer Type: Single Turn; Element Material: Carbon; Adjustment Type: Top Adjust; Track Resistance: 100kohm; Potentiometer Mounting: Surface Mount; No. of Turns: 1Turns; Product 71AC5642
TRIMMER, 100K, 0.1W, 1TURN; Track Resistance:100kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:PS-6 Series; Power Rating:100mW; Resistance Tolerance:± 30%; Temperature Coefficient:± 1500ppm/°C; RoHS Compliant: Yes

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA