Piher PC16SH-07CP04-104A2020-TA

Potentiometer, 16MM, P/m, Carbon Sensor, 100 Kohm, 0.2, Side Adjustment"
$ 1.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PC16SH-07CP04-104A2020-TA.

Electro Sonic

Datasheet9 pages1 year ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.02%

Descriptions

Descriptions of Piher PC16SH-07CP04-104A2020-TA provided by its distributors.

POTENTIOMETER,16MM, P/M, CARBON SENSOR,100KOHM,0.2,SIDE ADJUSTMENT"
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 4mm (53 X 16mm) Solder Lug Panel Mount/Through Hole Box
Pot, 100K, 0.2W, Linear; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Pc-16 Series; Potentiometer Mounting:Bushing; Shaft Diameter:4Mm; No. Of Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PC16SH-07CP04-104A2020-TA
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 35 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC16SH07CP04-104A2020--TA