Piher PC16DH10IP06-472B2020--TA

Potentiometer, Rotary, 2 Gang, 4.7 Kohm Rohs Compliant: Yes
$ 2.442

Inventory History

3 month trend:
-71.59%

Related Parts

Trimmer, Cermet, 0.25W, 4700ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TE Connectivity23ESA472MMF50NF
Res Carbon Film POT 4.7K Ohm 20% 2/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity / AMP1624158-2
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 200mW 500V

Descriptions

Descriptions of Piher PC16DH10IP06-472B2020--TA provided by its distributors.

POTENTIOMETER, ROTARY, 2 GANG, 4.7KOHM ROHS COMPLIANT: YES
POT 4.7K OHM 1/10W CARBON LOG
Resistance kOhm = 4.7 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 2 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PC-16 / Height mm = 20.5

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC16DH-10IP06-472B2020-TA