Piher N15TS-103A3030

Potentiometer, 15MM, Endless, Rotary, Sensor, 10 Kohm, 0.3, Top Adjustment"
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher N15TS-103A3030.

Electro Sonic

Datasheet7 pages1 year ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-81.66%

CAD Models

Download Piher N15TS-103A3030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-09-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Piher N15TS-103A3030 provided by its distributors.

POTENTIOMETER, 15MM, ENDLESS, ROTARY, SENSOR, 10KOHM, 0.3, TOP ADJUSTMENT"
Trimmer Resistors - SMD 10Kohms Linear
TRIMMER 10K OHM 0.15W J LEAD TOP
15MM ENDLESS POTENTIOMETRIC RO
Resistance kOhm = 10 / Tolerance (±) % = 30 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Termination Type = J-Lead / Mounting Type = SMD / Series = N-15 / Diameter mm = 7.5 / Length mm = 15 / Width mm = 15 / Height mm = 6.7

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-15TS103A3030
  • N15TS103A3030