CURRENT SENSOR, -800A TO 800A, 5.5V; Sensor Output Type:Voltage; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC; Accuracy:-; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:0.5V to 4.5V RoHS Compliant: Yes
Sensor Measuring Range = 800 A / Current Sensor Output Type = Analogue / Primary Current = 800 A / Current Type = AC / Current Type = DC / Output Voltage Min. mV = 500 / Output Voltage Max. V = 4.5 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Min. kHz = 70 / Frequency Max. kHz = 250 / Linearity (±) % = 0.6 / Mounting Type = Bus Bar Mount / Series = HCSP-3BS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125