Pico TA057

Pico Technology TA057 Active Differential Probe, 20x/200x, 25MHz, 1400V
$ 499
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico TA057.

element14 APAC

Datasheet4 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.57%

Descriptions

Descriptions of Pico TA057 provided by its distributors.

Pico Technology TA057 Active Differential Probe, 20x/200x, 25MHz, 1400V
PROBE, ACTIVE DIFFERENTIAL, POWERED; Oscilloscope Probe Function: Differential; Bandwidth: 25MHz; Input Voltage Max: 1.4kV; Test Probe Attenuation: 20: 1, 200: 1; For Use With: General Purpose Oscilloscopes; Product Range: -; SV
Probe Dimensions L x W x H: 170 x 63 x 21 mm Weight: 400 g Design: Differential Differential input voltage: ±140 V @ 1:20 / ±1400 V @ 1:200 (DC+peak AC) Division ratio: 20:1 / 200:1 Electrical supply: 4 x LR6/AA Input impedance Ohm: 4 MOhm Safety standard EN 61010: CAT III 1000 V Bandwidth: 25 MHz Input: Impedance F: 5.5 pF Lead length: 450 mm Rise Time: 14 ns

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC