Active Differential Oscilloscope Probe, X10/X100; Oscilloscope Probe Function:Differential; Bandwidth:25Mhz; Input Voltage Max:700V; Test Probe Attenuation:10:1, 100:1; For Use With:All Makes & Models Of Oscilloscopes; Accuracy:2% |Pico Technology TA041
Probe Dimensions L x W x H: 170 x 63 x 21 mm Weight: 400 g Design: Differential Differential input voltage: ±70 V @ 1:10 / ±700 V @ 1:100 (DC+peak AC) Division ratio: 10:1 / 100:1 Electrical supply: 4 x LR6/AA Input impedance Ohm: 4 MOhm Safety standard EN 61010: CAT III 1000 V Bandwidth: 25 MHz Input: Impedance F: 5.5 pF Lead length: 450 mm Rise Time: 14 ns