Pico ADC-24

Pico Technology ADC-24 High-Resolution Data Logger w/Terminal Board, 24 Bits, 16 Channel
$ 839
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico ADC-24.

element14 APAC

Datasheet4 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+76.77%

Descriptions

Descriptions of Pico ADC-24 provided by its distributors.

Pico Technology ADC-24 High-Resolution Data Logger w/Terminal Board, 24 Bits, 16 Channel
Data Logger CAT Catalogue Description: Data Logger Dimensions L x W x H: 184 x 135 x 36 mm Design: 24 bits Data logger for: Voltage Electrical supply: USB Interfaces: USB 1.1 VDC max.: 2.5 VDC
DATA LOGGER, 24BIT, 16CH, USB; Data Logger Type: USB Precision; No. of Channels / Inputs: 16 Channel; Sensor / Measurement Type: Voltage; Maximum Samples: -; Data Interface: USB; Display Type: -; Product Ra 02M0832

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC24