Pickering Electronics 60-1-A-12/2

Electromechanical Relay, SPST, Latched, Random, DC Output
$ 58.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 60-1-A-12/2.

Pickering Electronics

Datasheet2 pages7 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Pickering Electronics 60-1-A-12/2 provided by its distributors.

Electromechanical Relay, SPST, Latched, Random, DC Output
REED RELAY, SPST-NO, 12V, CHASSIS;
簧片 继电器, SPST-常开, 12V, 底板;
REED RELAY, SPST-NO, 12V, CHASSIS; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Product Range:60 Series; Relay Mounting:Chassis; Coil Resistance:150ohm; Switching Current Max:3A; Switching Voltage Max:7.5kV RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic