Pickering Electronics 200-1-A-5/1D

Electromechanical Relay, SPST, 0.75A (Contact), 200VDC (Contact), Random, DC Output
$ 19.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 200-1-A-5/1D.

Pickering Electronics

Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50

Descriptions

Descriptions of Pickering Electronics 200-1-A-5/1D provided by its distributors.

Electromechanical Relay, SPST, 0.75A (Contact), 200VDC (Contact), Random, DC Output
REED RELAY, SPST-NO, 5V, SMD;
REED RELAY, SPST-NO, 5V, SMD; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:200 Series; Relay Mounting:Surface Mount; Coil Resistance:500ohm; Switching Current Max:1A; Switching Voltage Max:200V RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic