Pickering Electronics 124-1-A-5/2

Dry Reed Relay, 1 Form A, SPST, Momentary, 0.025A (Coil), 125mW (Coil), 0.5A (Contact), 170VDC (Contact), DC Input,...
$ 14.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 124-1-A-5/2.

IHS

Datasheet7 pages4 years ago

Upverter

Pickering Electronics

Inventory History

3 month trend:
-25.76%

Descriptions

Descriptions of Pickering Electronics 124-1-A-5/2 provided by its distributors.

Dry Reed Relay, 1 Form A, SPST, Momentary, 0.025A (Coil), 125mW (Coil), 0.5A (Contact), 170VDC (Contact), DC Input, Random, DC Output
REED RELAY, SPST-NO, 5V, THT;
REED RELAY, SPST-NO, 5V, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:124 Series; Relay Mounting:Through Hole; Coil Resistance:200ohm; Switching Current Max:500mA; Switching Voltage Max:170V RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic