Pickering Electronics 107-1-C-5/3D

Reed Relay, SPDT, 5V, Tht;
$ 18.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 107-1-C-5/3D.

Pickering Electronics

Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
-65.63%

Descriptions

Descriptions of Pickering Electronics 107-1-C-5/3D provided by its distributors.

REED RELAY, SPDT, 5V, THT;
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.25A (Contact), 200VDC (Contact), DC Input, Random, DC Output
REED RELAY, SPDT, 5V, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Product Range:Mini-SIL 107 Series; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:250mA; Switching Voltage Max:200V RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic