Pickering Electronics 104-2-A-24/2D

Reed Relay, Dpst-no, 24V, Tht;
$ 22.41

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 104-2-A-24/2D.

Pickering Electronics

Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
-90.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50

Descriptions

Descriptions of Pickering Electronics 104-2-A-24/2D provided by its distributors.

REED RELAY, DPST-NO, 24V, THT;
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, Random, DC Output
REED RELAY, DPST-NO, 24V, THT; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Product Range:104 Series; Relay Mounting:Through Hole; Coil Resistance:2kohm; Switching Current Max:1A; Switching Voltage Max:1kV RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic