Pickering Electronics 100-1-A-5/4D

Electromechanical Relay, SPST, 0.5A (Contact), 500VDC (Contact), Random, DC Output
$ 14.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pickering Electronics 100-1-A-5/4D.

Pickering Electronics

Datasheet2 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50

Descriptions

Descriptions of Pickering Electronics 100-1-A-5/4D provided by its distributors.

Electromechanical Relay, SPST, 0.5A (Contact), 500VDC (Contact), Random, DC Output
REED RELAY, SPST-NO, 5V, THT;
REED RELAY, SPST-NO, 5V, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:1000 Series; Relay Mounting:Through Hole; Coil Resistance:2.2kohm; Switching Current Max:500mA; Switching Voltage Max:500V RoHS Compliant: Yes

Manufacturer Aliases

Pickering Electronics has several brands around the world that distributors may use as alternate names. Pickering Electronics may also be known as the following names:

  • PICKERING
  • PICKERING ELECTRONICS LTD
  • Pickering Electronic