Picker Components PTRH-1C-12S-1-X

Relay Gen Purpose SPDT 30A 12V
$ 1.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRH-1C-12S-1-X.

Electro Sonic

Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+25.81%

Descriptions

Descriptions of Picker Components PTRH-1C-12S-1-X provided by its distributors.

RELAY GEN PURPOSE SPDT 30A 12V
30A SPDT T-STYLE PCB RELAY 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 30A, Switching Voltage: 240VAC, Coil Type: Non-Latching, Features: Pin #6 Removed, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operating Temperature: -40°C to +100°C, Contact Material: AgCdO, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTRH1C12S1X