Picker Components PTRH-1A-110SF-T2-X67AG

Mounting Type: Panel Mount, Coil Voltage: 110VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching...
$ 1.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRH-1A-110SF-T2-X67AG.

Electro Sonic

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

Descriptions

Descriptions of Picker Components PTRH-1A-110SF-T2-X67AG provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 110VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching Voltage: 240VAC, Coil Type: Non-Latching, Features: Alternate Solder Lug Layout, Gold Plated Contacts, Termination Style: PCB Pin and Solder Lug, Seal Rating: IP67, Coil Insulation: F Class, Must Operate Voltage: 82.5 VDC, Must Release Voltage: 11 VDC, Operating Temperature: -55°C to +100°C, Contact Material: AgCdO, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR