Picker Components PTRH-1A-110C-1-X-G

Mounting Type: Panel Mount, Coil Voltage: 110VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching...
$ 1.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRH-1A-110C-1-X-G.

Electro Sonic

Datasheet3 pages3 years ago
Datasheet3 pages6 years ago

Descriptions

Descriptions of Picker Components PTRH-1A-110C-1-X-G provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 110VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching Voltage: 240VAC, Coil Type: Non-Latching, Features: Pin #6 Removed, Gold Plated Contacts, Termination Style: PCB Pin, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 82.5 VDC, Must Release Voltage: 11 VDC, Operating Temperature: -40°C to +100°C, Contact Material: AgCdO, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR