Picker Components PTRD-1C-48S-1-XH

Mounting Type: Panel Mount, Coil Voltage: 48VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching...
$ 1.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRD-1C-48S-1-XH.

Electro Sonic

Datasheet3 pages6 years ago

Descriptions

Descriptions of Picker Components PTRD-1C-48S-1-XH provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 48VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 280VAC, Coil Type: Non-Latching, Features: Pin #6 Omitted, 4 kV Dielectric, Termination Style: PCB Pin and Solder Lug, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 36 VDC, Must Release Voltage: 4.8 VDC, Operating Temperature: -55°C to +125°C, Contact Material: AgCdO, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR