Picker Components PTRD-1A-48CT-T2-X

Mounting Type: Panel Mount, Coil Voltage: 48VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching...
$ 1.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRD-1A-48CT-T2-X.

Electro Sonic

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PTRD-1A-48CT-T2-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 48VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching Voltage: 280VAC, Coil Type: Non-Latching, Termination Style: PCB Pin and Solder Lug, Seal Rating: Dust Cover, Coil Insulation: F Class, Must Operate Voltage: 36 VDC, Must Release Voltage: 4.8 VDC, Operating Temperature: -55°C to +125°C, Contact Material: AgSnO2In2O3, Coil Power: .9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR