Picker Components PTRD-1A-12S-T2-X-0.6G

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching...
$ 1.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRD-1A-12S-T2-X-0.6G.

Electro Sonic

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PTRD-1A-12S-T2-X-0.6G provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching Voltage: 280VAC, Coil Type: Non-Latching, Features: Gold Plated Contacts, Termination Style: PCB Pin and Solder Lug, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operating Temperature: -55°C to +125°C, Contact Material: AgCdO, Coil Power: .6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR