Picker Components PTRA-1C-240CT-OT3-X

Mounting Type: Panel Mount, Coil Voltage: 240VAC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching...
$ 2.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRA-1C-240CT-OT3-X.

Electro Sonic

Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PTRA-1C-240CT-OT3-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 240VAC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: F Class, Must Operate Voltage: 180 VAC, Must Release Voltage: 72 VAC, Operating Temperature: -40°C to +85°C, Contact Material: AgSnO2In2O3, Coil Power: 2VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR