Picker Components PTRA-1A-12S-OT2-X-A

Mounting Type: Panel Mount, Coil Voltage: 12VAC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching...
$ 2.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PTRA-1A-12S-OT2-X-A.

Electro Sonic

Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PTRA-1A-12S-OT2-X-A provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VAC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Alternate PCB Pin and Solder Lug, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 9 VAC, Must Release Voltage: 3.6 VAC, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 2VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR