Picker Components PC835-1C-3S-H-X

Mounting Type: Panel Mount, Coil Voltage: 3VDC, Contact Form: SPDT (1 Form C), Contact Rating: 10A, Switching...
$ 0.857
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC835-1C-3S-H-X.

Electro Sonic

Datasheet3 pages5 years ago

Descriptions

Descriptions of Picker Components PC835-1C-3S-H-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 3VDC, Contact Form: SPDT (1 Form C), Contact Rating: 10A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 2.25 VDC, Must Release Voltage: .15VDC, Operate Time: 8ms, Release Time: 5ms, Operating Temperature: -40°C to +105°C, Contact Material: AgCdO, Coil Power: 2.5W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR