Picker Components PC822-1A-12S-EL-X

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 45A, Switching...
$ 1.072
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC822-1A-12S-EL-X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

Descriptions

Descriptions of Picker Components PC822-1A-12S-EL-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 45A, Switching Voltage: 28VDC, Coil Type: Non-Latching, Features: European style footprint (wide), Low Pull In, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 6.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 5ms, Release Time: 3ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnOInO, Coil Power: 1.6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR