Picker Components PC798-1A-C2-24C-N-X

15A Automotive Plug-In Relay w/ 30A Integral Fuse 24VDC (Disco by Waytek)
$ 2.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC798-1A-C2-24C-N-X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-6.01%

Descriptions

Descriptions of Picker Components PC798-1A-C2-24C-N-X provided by its distributors.

15A Automotive Plug-In Relay w/ 30A Integral Fuse 24VDC (Disco by Waytek)
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 30A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: 30A Fuse, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 15.6 VDC, Must Release Voltage: 4.8 VDC, Operating Temperature: -40°C to +105°C, Contact Material: AgSnO2, Coil Power: 1.8W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR