Picker Components PC795-1A-C-12C-DN-X

Maxi ISO Relay 12V SPST 80A Diode Disc Ven Repl 74645
$ 2.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC795-1A-C-12C-DN-X.

Master Electronics

Datasheet2 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-4.45%

Descriptions

Descriptions of Picker Components PC795-1A-C-12C-DN-X provided by its distributors.

Maxi ISO Relay 12V SPST 80A Diode Disc Ven Repl 74645
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 80A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Diode, Tin-Plated Terminals, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 7ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2In2O3, Coil Power: 1.8W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR