Picker Components PC792H-1A-C-6C-DN-X

Mounting Type: Panel Mount, Coil Voltage: 6VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 60A, Switching...
$ 1.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC792H-1A-C-6C-DN-X.

Electro Sonic

Datasheet4 pages5 years ago

Descriptions

Descriptions of Picker Components PC792H-1A-C-6C-DN-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 6VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 60A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Diode, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 3.9 VDC, Must Release Voltage: 0.6 VDC, Operate Time: 7ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.8W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR