Picker Components PC792E-1C-C1-12S-DN-X

12V 50A/40A NO/NC Relay, Sealed w/ Bracket
$ 1.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC792E-1C-C1-12S-DN-X.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet5 pages4 years ago

Descriptions

Descriptions of Picker Components PC792E-1C-C1-12S-DN-X provided by its distributors.

12V 50A/40A NO/NC Relay, Sealed w/ Bracket
Mounting Type: Plastic Bracket, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 50A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Diode, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR