Picker Components PC792A-1C-P-12S-X

40A SPDT Mini Iso Pcb Relay 12V
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC792A-1C-P-12S-X.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet6 pages3 years ago
Datasheet2 pages9 years ago

Descriptions

Descriptions of Picker Components PC792A-1C-P-12S-X provided by its distributors.

40A SPDT MINI ISO PCB RELAY 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR