Picker Components PC792A-1C-C-12S-DN-X

Mini ISO Relay, 12V, SPST 40A NO, 30A NC, Sealed, Diode Repl#75619 | Substitute#75657
$ 1.788
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC792A-1C-C-12S-DN-X.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+33.65%

Descriptions

Descriptions of Picker Components PC792A-1C-C-12S-DN-X provided by its distributors.

Mini ISO Relay, 12V, SPST 40A NO, 30A NC, Sealed, Diode Repl#75619 | Substitute#75657
RELAY AUTOMOTIVE SPDT 40A 12V
40/30 AMP MINI ISO RELAY
RELAY IGN PROT
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Diode, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.6W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR