Picker Components PC785-1C-24S-R-X

ISO 280 Micro Relay 24V SPDT 17A NO 12 NC Sealed Resistor Disc by Ven
$ 2.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC785-1C-24S-R-X.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-24.82%

Descriptions

Descriptions of Picker Components PC785-1C-24S-R-X provided by its distributors.

ISO 280 Micro Relay 24V SPDT 17A NO 12 NC Sealed Resistor Disc by Ven
17A SPDT ISO 280 RELAY 24V RES
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 35A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Resistor, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 14.4 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.3W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR