Picker Components PC785-1A-12C-D1-X

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 35A, Switching...
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC785-1A-12C-D1-X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago

Descriptions

Descriptions of Picker Components PC785-1A-12C-D1-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 35A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Reverse Diode, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 7.2 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 1.3W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR