Picker Components PC776-1X-12C-X

Relay Automotive SPST 130A 12V
$ 116.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC776-1X-12C-X.

Electro Sonic

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Picker Components PC776-1X-12C-X provided by its distributors.

RELAY AUTOMOTIVE SPST 130A 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST Crossbar (1 Form A), Contact Rating: 130A, Switching Voltage: 32VDC, Coil Type: Non-Latching, Features: Standard Bifurcated Contacts, Termination Style: Screw, Seal Rating: Dust Cover, Coil Insulation: F Class, Must Operate Voltage: 7.2 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 10ms, Release Time: 10ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 3.9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR