Picker Components PC775-1A-12C-X

Power Relay 75A, 12V SPST Dual Contact
$ 17.823
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC775-1A-12C-X.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-31.47%

Descriptions

Descriptions of Picker Components PC775-1A-12C-X provided by its distributors.

Power Relay 75A, 12V SPST Dual Contact
75 AMP SCREW TERMINAL AUTO RELAY
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 75A, Switching Voltage: 32VDC, Coil Type: Non-Latching, Features: Standard Bifurcated Contacts, Termination Style: Screw, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 7ms, Release Time: 5ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 2.9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR