Picker Components PC740-2C-C1-240A

Mounting Type: Side Flange, Coil Voltage: 240VAC, Contact Form: DPDT (2 Form C), Contact Rating: 40A, Switching...
$ 19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC740-2C-C1-240A.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Descriptions

Descriptions of Picker Components PC740-2C-C1-240A provided by its distributors.

Mounting Type: Side Flange, Coil Voltage: 240VAC, Contact Form: DPDT (2 Form C), Contact Rating: 40A, Switching Voltage: 250VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 192 VAC, Must Release Voltage: 72 VAC, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO2, Coil Power: 6VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR