Picker Components PC730-2C-P-12A

Mounting Type: Panel Mount, Coil Voltage: 12VAC, Contact Form: DPDT (2 Form C), Contact Rating: 30A, Switching...
$ 8.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC730-2C-P-12A.

Electro Sonic

Datasheet3 pages6 years ago

Descriptions

Descriptions of Picker Components PC730-2C-P-12A provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 12VAC, Contact Form: DPDT (2 Form C), Contact Rating: 30A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 9.6 VAC, Must Release Voltage: 3.6 VAC, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 4.0VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR