Picker Components PC730-2C-C1-120A

30A SPST Gen Purp Relay 120VAC
$ 9.706
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC730-2C-C1-120A.

Electro Sonic

Datasheet3 pages6 years ago

Descriptions

Descriptions of Picker Components PC730-2C-C1-120A provided by its distributors.

30A SPST GEN PURP RELAY 120VAC
RELAY GEN PURPOSE DPDT 30A 120V
Mounting Type: Side Flange, Coil Voltage: 120VAC, Contact Form: DPDT (2 Form C), Contact Rating: 30A, Switching Voltage: 277VAC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 96 VAC, Must Release Voltage: 36 VAC, Operating Temperature: -40°C to +85°C, Contact Material: AgCdO, Coil Power: 4.0VA

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR