Picker Components PC7150-1C-C2-12C-N-X

Maxi ISO Relay 12V SPDT 150A NO 100A NC Bracket CONNECTOR 75281
$ 8.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC7150-1C-C2-12C-N-X.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+107%

Descriptions

Descriptions of Picker Components PC7150-1C-C2-12C-N-X provided by its distributors.

Maxi ISO Relay 12V SPDT 150A NO 100A NC Bracket CONNECTOR 75281
150A SPDT MAXI ISO RELAY 12V BRT
RELAY AUTOMOTIVE SPDT 150A 12V
Mounting Type: Metal Bracket, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 150A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 7ms, Release Time: 2ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 2.9W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR