Picker Components PC7150-1A-C2-12C-RN-X

150A SPST Maxi Iso Relay 12V Res
$ 7.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC7150-1A-C2-12C-RN-X.

Electro Sonic

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-11.34%

Descriptions

Descriptions of Picker Components PC7150-1A-C2-12C-RN-X provided by its distributors.

150A SPST MAXI ISO RELAY 12V RES
RELAY AUTOMOTIVE SPST 150A 12V
Mounting Type: Metal Bracket, Coil Voltage: 12VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 150A, Switching Voltage: 75VDC, Coil Type: Non-Latching, Features: Resistor, Termination Style: Solder Lug, Seal Rating: Dust Cover, Coil Insulation: B Class, Must Operate Voltage: 7.8 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 7ms, Release Time: 2ms, Operating Temperature: -40°C to +125°C, Contact Material: AgSnO2, Coil Power: 3.20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR