Picker Components PC537-1C-24C-X

Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 30A, Switching...
$ 0.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC537-1C-24C-X.

Electro Sonic

Datasheet2 pages5 years ago

Master Electronics

Descriptions

Descriptions of Picker Components PC537-1C-24C-X provided by its distributors.

Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 30A, Switching Voltage: 28VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Dust Cover, Coil Insulation: F Class, Must Operate Voltage: 6.9 VDC, Must Release Voltage: 1.5 VDC, Operate Time: 4ms, Release Time: 1.5ms, Operating Temperature: -40°C to +105°C, Contact Material: AgSnO2, Coil Power: .57W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR