Picker Components PC537-1C-12S-X

Power/Signal Relay, SPDT, Momentary, 0.048A (Coil), 12VDC (Coil), 570mW (Coil), 40A (Contact), 28VDC (Contact), DC...
$ 0.771

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC537-1C-12S-X.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.25%

CAD Models

Download Picker Components PC537-1C-12S-X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05

Descriptions

Descriptions of Picker Components PC537-1C-12S-X provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 0.048A (Coil), 12VDC (Coil), 570mW (Coil), 40A (Contact), 28VDC (Contact), DC Input, DC Output
RELAY AUTOMOTIVE SPDT 30A 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 30A, Switching Voltage: 28VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 5.7 VDC, Must Release Voltage: 1.25 VDC, Operate Time: 4ms, Release Time: 1.5ms, Operating Temperature: -40°C to +105°C, Contact Material: AgSnO2, Coil Power: .57W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR