Picker Components PC466-1A-24S-X

5A SPST Slim Mini Pcb Relay 24V
$ 1.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC466-1A-24S-X.

Electro Sonic

Datasheet2 pages6 years ago

Descriptions

Descriptions of Picker Components PC466-1A-24S-X provided by its distributors.

5A SPST SLIM MINI PCB RELAY 24V
RELAY GEN PURPOSE SPST 5A 24V
Mounting Type: Panel Mount, Coil Voltage: 24VDC, Contact Form: SPST NO (1 Form A), Contact Rating: 5A, Switching Voltage: 30VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 16.8 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 10ms, Release Time: 5ms, Operating Temperature: -25°C to +70°C, Coil Power: .20W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR